Image for WS2512-BLK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS2512-BLK

DigiKey Part Number
WS2512-BLK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WS2512-BLK
Description
IC AMP W-CDMA 1.92-1.98GHZ 10SMD
Customer Reference
Detailed Description
RF Amplifier IC W-CDMA, HSPDA 1.92GHz ~ 1.98GHz 10-SMD (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.92GHz ~ 1.98GHz
P1dB
-
Gain
23.5dB ~ 26.5dB
Noise Figure
-
RF Type
W-CDMA, HSPDA
Voltage - Supply
3.2V ~ 4.2V
Current - Supply
465mA ~ 510mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad
Supplier Device Package
10-SMD (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable