
SS27-0A00-02 | |
---|---|
DigiKey Part Number | 516-SS27-0A00-02-ND |
Manufacturer | |
Manufacturer Product Number | SS27-0A00-02 |
Description | PEX89024A0-2-DB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | PCIe Switch Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCIe Switch | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $3,197.58969 | $511,614.35 |