Image for SP000304105 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP000304105

DigiKey Part Number
SP000304105-ND
Manufacturer
Manufacturer Product Number
SP000304105
Description
FIBER OPTIC TRANSCEIVER
Customer Reference
Detailed Description
Transceiver Module Ethernet 125Mbps 650nm 3.3V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
125Mbps
Wavelength
650nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
-
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable