Image for MSA-0870 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-0870

DigiKey Part Number
MSA-0870-ND
Manufacturer
Manufacturer Product Number
MSA-0870
Description
IC AMP ISM 0HZ-4GHZ 70 MIL PKG
Customer Reference
Detailed Description
RF Amplifier IC ISM 0Hz ~ 4GHz 70 mil Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
0Hz ~ 4GHz
P1dB
12.5dBm
Gain
22dB ~ 25dB
Noise Figure
3dB
RF Type
ISM
Voltage - Supply
7V ~ 8.4V
Current - Supply
20mA ~ 40mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
4-SMD (70 mil)
Supplier Device Package
70 mil Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable