
MGA-72543-BLKG | |
---|---|
DigiKey Part Number | 516-1953-ND |
Manufacturer | |
Manufacturer Product Number | MGA-72543-BLKG |
Description | IC AMP CDMA 100MHZ-6GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, TDMA, W-CDMA 100MHz ~ 6GHz SOT-343, SC70 4-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 11.2dBm | |
Gain | 13.5dB ~ 15.5dB | |
Noise Figure | 1.5dB ~ 1.8dB | |
RF Type | CDMA, TDMA, W-CDMA | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 60mA ~ 70mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343, SC70 4-Lead |