
MGA-635P8-BLKG | |
---|---|
DigiKey Part Number | 516-2281-ND |
Manufacturer | |
Manufacturer Product Number | MGA-635P8-BLKG |
Description | IC RF AMP CDMA 2.3GHZ-4GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 2.3GHz ~ 4GHz 8-QFN (2x2) |
EDA/CAD Models | MGA-635P8-BLKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 4GHz | |
P1dB | 22dBm | |
Gain | 18dB | |
Noise Figure | 0.56dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 5V | |
Current - Supply | 56mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) |