MGA-43728-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3,163
Unit Price: $142.64000
Datasheet
RF Amplifier IC General Purpose 2.62GHz ~ 2.69GHz 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-43728-TR1G

DigiKey Part Number
516-3084-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-43728-TR1G
Description
IC AMP GPS 2.62GHZ-2.69GHZ 28QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2.62GHz ~ 2.69GHz 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.62GHz ~ 2.69GHz
P1dB
36dBm
Gain
38.3dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
350mA
Test Frequency
2.65GHz
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable