LED - highlighted orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMY-A100-J00J1

DigiKey Part Number
516-2855-2-ND - Tape & Reel (TR)
516-2855-1-ND - Cut Tape (CT)
516-2855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMY-A100-J00J1
Description
LED AMBER-YLW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Amber-Yellow 585nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
583nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.62800$26.28
100$1.87870$187.87
500$1.54170$770.85
1,000$1.43077$1,430.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.33642$2,672.84
4,000$1.25624$5,024.96
6,000$1.21509$7,290.54
10,000$1.16860$11,686.00
14,000$1.14093$15,973.02
20,000$1.11394$22,278.80
50,000$1.05435$52,717.50
Manufacturers Standard Package