
HSMS-A100-L00J1 | |
|---|---|
DigiKey Part Number | 516-HSMS-A100-L00J1TR-ND - Tape & Reel (TR) 516-HSMS-A100-L00J1CT-ND - Cut Tape (CT) 516-HSMS-A100-L00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-A100-L00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.60600 | $26.06 |
| 100 | $1.86300 | $186.30 |
| 500 | $1.52870 | $764.35 |
| 1,000 | $1.41846 | $1,418.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32473 | $2,649.46 |
| 4,000 | $1.24509 | $4,980.36 |
| 6,000 | $1.20422 | $7,225.32 |
| 10,000 | $1.15803 | $11,580.30 |
| 14,000 | $1.13055 | $15,827.70 |
| 20,000 | $1.10374 | $22,074.80 |
| 50,000 | $1.04454 | $52,227.00 |

