
HSMR-C191 | |
|---|---|
DigiKey Part Number | 516-2523-2-ND - Tape & Reel (TR) 516-2523-1-ND - Cut Tape (CT) 516-2523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C191 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.31900 | $53.19 |
| 100 | $3.91750 | $391.75 |
| 500 | $3.29172 | $1,645.86 |
| 1,000 | $3.08668 | $3,086.68 |
| 2,000 | $2.91259 | $5,825.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.76504 | $11,060.16 |
| 8,000 | $2.64003 | $21,120.24 |
| 12,000 | $2.57600 | $30,912.00 |
| 20,000 | $2.50376 | $50,075.20 |
| 28,000 | $2.46083 | $68,903.24 |










