
HSMQ-C150 | |
|---|---|
DigiKey Part Number | 516-1444-2-ND - Tape & Reel (TR) 516-1444-1-ND - Cut Tape (CT) 516-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C150 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMQ-C150 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color White | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.23500 | $72.35 |
| 100 | $5.38840 | $538.84 |
| 500 | $4.56868 | $2,284.34 |
| 1,000 | $4.30050 | $4,300.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.95641 | $11,869.23 |
| 6,000 | $3.78152 | $22,689.12 |
| 9,000 | $3.69196 | $33,227.64 |
| 15,000 | $3.59090 | $53,863.50 |
| 21,000 | $3.53084 | $74,147.64 |




