
HSMQ-C120 | |
---|---|
DigiKey Part Number | 516-HSMQ-C120TR-ND - Tape & Reel (TR) 516-HSMQ-C120CT-ND - Cut Tape (CT) 516-HSMQ-C120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C120 |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMQ-C120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.94700 | $69.47 |
100 | $5.17460 | $517.46 |
500 | $4.38730 | $2,193.65 |
1,000 | $4.12980 | $4,129.80 |
2,000 | $3.91135 | $7,822.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.72626 | $14,905.04 |
8,000 | $3.56955 | $28,556.40 |
12,000 | $3.48931 | $41,871.72 |
20,000 | $3.39878 | $67,975.60 |