
HSML-C265 | |
|---|---|
DigiKey Part Number | 516-HSML-C265TR-ND - Tape & Reel (TR) 516-HSML-C265CT-ND - Cut Tape (CT) 516-HSML-C265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C265 |
Description | LED ORG CLEAR CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1305 (3412 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color Colorless | Package / Case 1305 (3412 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.40mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.25mm x 1.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.88600 | $28.86 |
| 100 | $2.06610 | $206.61 |
| 500 | $1.69872 | $849.36 |
| 1,000 | $1.57779 | $1,577.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42202 | $4,266.06 |
| 6,000 | $1.34260 | $8,055.60 |
| 9,000 | $1.30187 | $11,716.83 |
| 15,000 | $1.25587 | $18,838.05 |
| 21,000 | $1.22851 | $25,798.71 |
| 30,000 | $1.20182 | $36,054.60 |


