
HSML-C197 | |
|---|---|
DigiKey Part Number | 516-3155-2-ND - Tape & Reel (TR) 516-3155-1-ND - Cut Tape (CT) 516-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C197 |
Description | LED ORANGE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSML-C197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.30500 | $33.05 |
| 100 | $2.38510 | $238.51 |
| 500 | $1.97184 | $985.92 |
| 1,000 | $1.83619 | $1,836.19 |
| 2,000 | $1.72080 | $3,441.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.62290 | $6,491.60 |
| 8,000 | $1.53989 | $12,319.12 |
| 12,000 | $1.49732 | $17,967.84 |
| 20,000 | $1.44928 | $28,985.60 |
| 28,000 | $1.42071 | $39,779.88 |
| 40,000 | $1.39286 | $55,714.40 |

