
HSMH-A100-N00J1 | |
|---|---|
DigiKey Part Number | 516-HSMH-A100-N00J1TR-ND - Tape & Reel (TR) 516-HSMH-A100-N00J1CT-ND - Cut Tape (CT) 516-HSMH-A100-N00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-A100-N00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.53200 | $25.32 |
| 100 | $1.80790 | $180.79 |
| 500 | $1.47970 | $739.85 |
| 1,000 | $1.37176 | $1,371.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27980 | $2,559.60 |
| 4,000 | $1.20170 | $4,806.80 |
| 6,000 | $1.16159 | $6,969.54 |
| 10,000 | $1.11628 | $11,162.80 |
| 14,000 | $1.08933 | $15,250.62 |
| 20,000 | $1.06302 | $21,260.40 |

