


LTC6993IS6-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6993IS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993IS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993IS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993IS6-2#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993IS6-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.98000 | $51.98 |
10 | $34.33000 | $343.30 |
25 | $29.72720 | $743.18 |
100 | $24.74880 | $2,474.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.39234 | $10,196.17 |
1,000 | $20.21959 | $20,219.59 |