HSMF-C168 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 7,974
Unit Price: $11.76000
Datasheet
Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 3.4V Blue, 3.4V Green 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C168

DigiKey Part Number
HSMF-C168-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMF-C168
Description
LED BLUE/GREEN DIFFUSED SMD
Customer Reference
Detailed Description
Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 3.4V Blue, 3.4V Green 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMF-C168 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.4V Blue, 3.4V Green
Current - Test
20mA Blue, 20mA Green
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm Blue, 523nm Green
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable