
HSMF-C167 | |
---|---|
DigiKey Part Number | 516-3065-2-ND - Tape & Reel (TR) 516-3065-1-ND - Cut Tape (CT) 516-3065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C167 |
Description | LED GRN/ORANGE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 572nm Green, 604nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C167 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 605nm Orange | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.45700 | $34.57 |
100 | $2.50020 | $250.02 |
500 | $2.07064 | $1,035.32 |
1,000 | $1.92950 | $1,929.50 |
2,000 | $1.80950 | $3,619.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.70768 | $6,830.72 |
8,000 | $1.62133 | $12,970.64 |
12,000 | $1.57709 | $18,925.08 |
20,000 | $1.52714 | $30,542.80 |
28,000 | $1.49744 | $41,928.32 |
40,000 | $1.46849 | $58,739.60 |