
HSMF-C153 | |
---|---|
DigiKey Part Number | 516-HSMF-C153TR-ND - Tape & Reel (TR) 516-HSMF-C153CT-ND - Cut Tape (CT) 516-HSMF-C153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C153 |
Description | LED RED/YELLOW DIFF CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 626nm Red, 586nm Yellow LED Indication - Discrete 2.1V Red, 2.1V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 589nm Yellow | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.82000 | $38.20 |
100 | $2.77500 | $277.50 |
500 | $2.30578 | $1,152.89 |
1,000 | $2.15168 | $2,151.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.95354 | $5,860.62 |
6,000 | $1.85267 | $11,116.02 |
9,000 | $1.80097 | $16,208.73 |
15,000 | $1.74259 | $26,138.85 |
21,000 | $1.70789 | $35,865.69 |
30,000 | $1.67406 | $50,221.80 |