
HSMF-C142 | |
---|---|
DigiKey Part Number | 516-3983-2-ND - Tape & Reel (TR) 516-3983-1-ND - Cut Tape (CT) 516-3983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C142 |
Description | LED GREEN/RED SMD R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 639nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 571nm Green, 660nm Red | |
Features | - | |
Package / Case | 4-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.71700 | $67.17 |
100 | $4.99310 | $499.31 |
500 | $4.22850 | $2,114.25 |
1,000 | $3.97831 | $3,978.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.65734 | $10,972.02 |
6,000 | $3.49419 | $20,965.14 |
9,000 | $3.41064 | $30,695.76 |
15,000 | $3.31636 | $49,745.40 |
21,000 | $3.26034 | $68,467.14 |