


HSMF-C118 | |
|---|---|
DigiKey Part Number | 516-1778-2-ND - Tape & Reel (TR) 516-1778-1-ND - Cut Tape (CT) 516-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C118 |
Description | LED RGB DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.5V Green, 3.5V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C118 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 3.5V Green, 3.5V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 135° Red, 130° Green, 125° Blue |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 637nm Red, 523nm Green, 468nm Blue |
Lens Color White | Package / Case 1210 (3225 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 2.70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $13.87000 | $138.70 |
| 100 | $10.63860 | $1,063.86 |
| 500 | $9.21564 | $4,607.82 |
| 1,000 | $8.75170 | $8,751.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.15751 | $24,472.53 |
| 6,000 | $7.85593 | $47,135.58 |
| 9,000 | $7.70165 | $69,314.85 |









