
HSMF-A211-A00J1 | |
---|---|
DigiKey Part Number | 516-2492-2-ND - Tape & Reel (TR) 516-2492-1-ND - Cut Tape (CT) 516-2492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A211-A00J1 |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 637nm Red LED Indication - Discrete 2.2V Green, 1.9V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.9V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.39300 | $43.93 |
100 | $3.21050 | $321.05 |
500 | $2.68040 | $1,340.20 |
1,000 | $2.50657 | $2,506.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.35890 | $4,717.80 |
4,000 | $2.23362 | $8,934.48 |
6,000 | $2.16939 | $13,016.34 |
10,000 | $2.09687 | $20,968.70 |
14,000 | $2.05374 | $28,752.36 |
20,000 | $2.01169 | $40,233.80 |