
HSMF-A202-A00J1 | |
---|---|
DigiKey Part Number | 516-HSMF-A202-A00J1TR-ND - Tape & Reel (TR) 516-HSMF-A202-A00J1CT-ND - Cut Tape (CT) 516-HSMF-A202-A00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A202-A00J1 |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 626nm Red, 585nm Yellow LED Indication - Discrete 2.2V Red, 2.2V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 583nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.03800 | $50.38 |
100 | $3.70110 | $370.11 |
500 | $3.10380 | $1,551.90 |
1,000 | $2.90812 | $2,908.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.74200 | $5,484.00 |
4,000 | $2.60111 | $10,404.44 |
6,000 | $2.52888 | $15,173.28 |
10,000 | $2.44738 | $24,473.80 |
14,000 | $2.39891 | $33,584.74 |
20,000 | $2.35165 | $47,033.00 |