
HSMC-A461-V00M1 | |
---|---|
DigiKey Part Number | 516-2229-2-ND - Tape & Reel (TR) 516-2229-1-ND - Cut Tape (CT) 516-2229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A461-V00M1 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.95100 | $39.51 |
100 | $2.87460 | $287.46 |
500 | $2.39106 | $1,195.53 |
1,000 | $2.23252 | $2,232.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.09768 | $4,195.36 |
4,000 | $1.98330 | $7,933.20 |
6,000 | $1.92463 | $11,547.78 |
10,000 | $1.85839 | $18,583.90 |
14,000 | $1.81901 | $25,466.14 |
20,000 | $1.78059 | $35,611.80 |