HSMC-A100-R00J1

DigiKey Part Number
516-2821-2-ND - Tape & Reel (TR)
516-2821-1-ND - Cut Tape (CT)
516-2821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-A100-R00J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
In-Stock: 76,708
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.31700$23.17
100$1.65290$165.29
500$1.35138$675.69
1,000$1.25200$1,252.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.16740$2,334.80
4,000$1.09550$4,382.00
6,000$1.05859$6,351.54
10,000$1.01687$10,168.70
14,000$0.99204$13,888.56
20,000$0.96781$19,356.20
50,000$0.91431$45,715.50
Manufacturers Standard Package