
HSMC-C230 | |
---|---|
DigiKey Part Number | 516-HSMC-C230TR-ND - Tape & Reel (TR) 516-HSMC-C230CT-ND - Cut Tape (CT) 516-HSMC-C230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C230 |
Description | LED RED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.81000 | $38.10 |
100 | $2.76790 | $276.79 |
500 | $2.29990 | $1,149.95 |
1,000 | $2.14619 | $2,146.19 |
2,000 | $2.01560 | $4,031.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.90477 | $7,619.08 |
8,000 | $1.81084 | $14,486.72 |
12,000 | $1.76272 | $21,152.64 |
20,000 | $1.70839 | $34,167.80 |
28,000 | $1.67609 | $46,930.52 |
40,000 | $1.64460 | $65,784.00 |