HR5P-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR5P-N1FA-00000

DigiKey Part Number
516-4445-ND
Manufacturer
Manufacturer Product Number
HR5P-N1FA-00000
Description
IR LAMP,5MM, 850NM,50DEG
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.66V 100mA 45mW/sr @ 100mA 50° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
45mW/sr @ 100mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.66V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,045
Check for Additional Incoming Stock
Last Time Buy Date: 9/10/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.66000$7.66
10$5.32600$53.26
100$3.92250$392.25
500$3.29592$1,647.96
1,000$3.09062$3,090.62
2,000$2.91631$5,832.62
6,000$2.69284$16,157.04
10,000$2.60734$26,073.40
26,000$2.47314$64,301.64
Manufacturers Standard Package