
HLPT-B5G0-00000 | |
|---|---|
DigiKey Part Number | 516-HLPT-B5G0-00000-ND |
Manufacturer | |
Manufacturer Product Number | HLPT-B5G0-00000 |
Description | IR PT LAMP,5MM, 960NM,50DEG |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 830nm Top View Radial |
Datasheet | Datasheet |
Category | Viewing Angle 50° |
Manufacturer Broadcom Limited | Power - Max 150 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 30 mA | Package / Case Radial |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
Wavelength 830nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.53300 | $55.33 |
| 100 | $4.07460 | $407.46 |
| 500 | $3.42344 | $1,711.72 |
| 1,000 | $3.21008 | $3,210.08 |
| 2,000 | $3.02913 | $6,058.26 |
| 6,000 | $2.79697 | $16,781.82 |
| 10,000 | $2.70819 | $27,081.90 |
| 26,000 | $2.56878 | $66,788.28 |



