HLMP-R100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 7,837
Unit Price: $12.50000
Datasheet
Red 637nm LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-R100

DigiKey Part Number
HLMP-R100-ND
Manufacturer
Manufacturer Product Number
HLMP-R100
Description
LED RED DIFFUSED RECTANGULAR T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.00mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
7.31mm x 2.35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-0301Broadcom Limited7,837516-1277-ND$12.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$3.12491$31,249.10