
HLMP-Q102 | |
|---|---|
DigiKey Part Number | 516-HLMP-Q102-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Q102 |
Description | LED RED DIFFUSED AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 644nm LED Indication - Discrete 1.9V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 654nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $12.34000 | $123.40 |
| 100 | $9.50320 | $950.32 |
| 500 | $8.25472 | $4,127.36 |
| 1,000 | $7.84783 | $7,847.83 |
| 2,000 | $7.50323 | $15,006.46 |
| 5,000 | $7.32741 | $36,637.05 |

