
HLMP-P205-F0011 | |
---|---|
DigiKey Part Number | 516-3227-2-ND - Tape & Reel (TR) 516-3227-1-ND - Cut Tape (CT) 516-3227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-P205-F0011 |
Description | LED RED CLEAR FLAT TOP LED SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $13.50700 | $135.07 |
100 | $10.36800 | $1,036.80 |
500 | $8.98562 | $4,492.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.30389 | $12,455.84 |
3,000 | $7.95758 | $23,872.74 |
4,500 | $7.78027 | $35,011.21 |
7,500 | $7.58025 | $56,851.88 |
10,500 | $7.46140 | $78,344.70 |