HLMP-HG64-VY0DD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $8.73000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 6,778
Unit Price: $7.66000
Datasheet
HLMP-HGx4-xY0DD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-HG64-VY0DD

DigiKey Part Number
516-2459-1-ND - Cut Tape (CT)
516-2459-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-HG64-VY0DD
Description
LED RED DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100°, 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.73000$8.73
Tape & Box (TB)
QuantityUnit PriceExt Price
14,000$2.48903$34,846.42