Parametric Equivalent
Parametric Equivalent

HLMP-HG64-VY0DD | |
|---|---|
DigiKey Part Number | 516-2459-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-HG64-VY0DD |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $2.48586 | $34,802.04 |





