
HLMP-HB75-UVBDD | |
---|---|
DigiKey Part Number | 516-HLMP-HB75-UVBDDCT-ND - Cut Tape (CT) 516-HLMP-HB75-UVBDDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-HB75-UVBDD |
Description | LED BLUE DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $4.22023 | $33,761.84 |