
HLMP-EH3A-WX0DD | |
---|---|
DigiKey Part Number | 516-4267-1-ND - Cut Tape (CT) 516-4267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EH3A-WX0DD |
Description | LED RED-ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.55700 | $55.57 |
100 | $4.09540 | $409.54 |
500 | $3.44592 | $1,722.96 |
1,000 | $3.23320 | $3,233.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.05268 | $6,105.36 |
4,000 | $2.89960 | $11,598.40 |
6,000 | $2.82116 | $16,926.96 |
10,000 | $2.73260 | $27,326.00 |
14,000 | $2.67996 | $37,519.44 |
20,000 | $2.62863 | $52,572.60 |