
HLMP-EG2H-XZ0DD | |
|---|---|
DigiKey Part Number | 516-3978-1-ND - Cut Tape (CT) 516-3978-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG2H-XZ0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 23° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 634nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.01500 | $50.15 |
| 100 | $3.67830 | $367.83 |
| 500 | $3.08044 | $1,540.22 |
| 1,000 | $2.88443 | $2,884.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.71807 | $5,436.14 |
| 4,000 | $2.57693 | $10,307.72 |
| 6,000 | $2.50458 | $15,027.48 |
| 10,000 | $2.42292 | $24,229.20 |
| 14,000 | $2.37435 | $33,240.90 |
| 20,000 | $2.32699 | $46,539.80 |

