
HLMP-CB2A-VW0DD | |
|---|---|
DigiKey Part Number | 516-HLMP-CB2A-VW0DDCT-ND - Cut Tape (CT) 516-HLMP-CB2A-VW0DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CB2A-VW0DD |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.83800 | $88.38 |
| 100 | $6.64380 | $664.38 |
| 500 | $5.67054 | $2,835.27 |
| 1,000 | $5.35269 | $5,352.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.08315 | $10,166.30 |
| 4,000 | $4.85484 | $19,419.36 |
| 6,000 | $4.73793 | $28,427.58 |
| 10,000 | $4.60599 | $46,059.90 |
| 14,000 | $4.52761 | $63,386.54 |

