cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6502

DigiKey Part Number
516-HLMP-6502-ND
Manufacturer
Manufacturer Product Number
HLMP-6502
Description
LED GREEN DIFFUSED AXIAL T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
Size / Dimension
2.21mm L x 2.09mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.96000$13.96
10$10.03400$100.34
100$7.65270$765.27
500$6.60346$3,301.73
1,000$6.26105$6,261.05
2,000$5.97100$11,942.00
5,000$5.71691$28,584.55
Manufacturers Standard Package