
HLMP-6305-L0021 | |
|---|---|
DigiKey Part Number | 516-2107-2-ND - Tape & Reel (TR) 516-2107-1-ND - Cut Tape (CT) 516-2107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6305-L0021 |
Description | LED RED CLEAR YOKE LEAD SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $10.87700 | $108.77 |
| 100 | $8.26510 | $826.51 |
| 500 | $7.11258 | $3,556.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.54360 | $9,815.40 |
| 3,000 | $6.25437 | $18,763.11 |
| 4,500 | $6.10624 | $27,478.08 |
| 7,500 | $5.93911 | $44,543.33 |
| 10,500 | $5.83983 | $61,318.22 |

