
HLMP-4740-A00B1 | |
|---|---|
DigiKey Part Number | HLMP-4740-A00B1-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-4740-A00B1 |
Description | LED CBI 5MM GREEN RA HOUSING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Broadcom Limited | Millicandela Rating 2.3mcd |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Voltage Rating 1.9V |
Color Green | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm | Base Product Number |
Configuration Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5501305F | Dialight | 0 | 350-1626-ND | $12.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $5.63419 | $33,805.14 |


