Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3301-F00DD

DigiKey Part Number
516-3178-1-ND - Cut Tape (CT)
516-3178-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-3301-F00DD
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.19mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,553
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.46400$24.64
100$1.76060$176.06
500$1.44210$721.05
1,000$1.33718$1,337.18
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.24793$2,495.86
4,000$1.17209$4,688.36
6,000$1.13316$6,798.96
10,000$1.08918$10,891.80
14,000$1.06302$14,882.28
20,000$1.03748$20,749.60
50,000$0.98109$49,054.50
Manufacturers Standard Package