
HLCP-H100 | |
---|---|
DigiKey Part Number | HLCP-H100-ND |
Manufacturer | |
Manufacturer Product Number | HLCP-H100 |
Description | LIGHT BAR 0.8X0.4" ALGAAS SINGLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 1.8V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.51000 | $46.51 |
10 | $34.82100 | $348.21 |
160 | $26.91813 | $4,306.90 |
640 | $24.53881 | $15,704.84 |
1,120 | $23.78180 | $26,635.62 |
2,080 | $23.05554 | $47,955.52 |