HFBR-RSD005Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-RSD005Z

DigiKey Part Number
516-3129-ND
Manufacturer
Manufacturer Product Number
HFBR-RSD005Z
Description
FIBER OPTIC CBL POF 5M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic To 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
1st Connector
-
2nd Connector
-
Cable Diameter
0.04" (1.0mm)
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
-
Length - Overall
16.4' (5.0m)
Type
POF
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$233.79000$233.79
20$178.86900$3,577.38
100$162.06750$16,206.75
500$150.68396$75,341.98
Manufacturers Standard Package