Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-5961LZ

DigiKey Part Number
516-2777-ND
Manufacturer
Manufacturer Product Number
HFBR-5961LZ
Description
TXRX MMF FE SONET OC-3 2X5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Broadcom Limited
Voltage - Supply
3.3V
Packaging
Bulk
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Through Hole
Data Rate
155MBd
Base Product Number
Wavelength
1300nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$618.67000$618.67
10$518.95800$5,189.58
100$461.62740$46,162.74
Manufacturers Standard Package