HFBR-5961ALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-5961ALZ

DigiKey Part Number
516-2420-ND
Manufacturer
Manufacturer Product Number
HFBR-5961ALZ
Description
TXRX MMF FE SONET OC-3 2X5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
155MBd
Wavelength
1300nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$648.19000$648.19
10$545.56800$5,455.68
100$486.61250$48,661.25
Manufacturers Standard Package