Similar
Similar

HFBR-3810MSZ | |
|---|---|
DigiKey Part Number | 516-2155-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-3810MSZ |
Description | TXRX FIBER OPTIC 650NM 10MBAUD |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Mbps 650nm 4.75V ~ 5.25V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 10Mbps | |
Wavelength | 650nm | |
Applications | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | - | |
Mounting Type | Through Hole |



