
HDSP-H211-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-H211-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H211-IJ000 |
Description | S4,0.56S,ALLNGAPRED,CA,T/S BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.8mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.41000 | $31.41 |
| 10 | $23.04500 | $230.45 |
| 320 | $16.45328 | $5,265.05 |
| 640 | $15.66786 | $10,027.43 |
| 1,280 | $15.00276 | $19,203.53 |
| 2,240 | $14.54138 | $32,572.69 |
| 5,120 | $13.96443 | $71,497.88 |

