
HDSP-F501-LM000 | |
---|---|
DigiKey Part Number | 516-HDSP-F501-LM000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F501-LM000 |
Description | S4,0.4S,GRN,CA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 12.3mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.56000 | $35.56 |
10 | $26.27700 | $262.77 |
200 | $19.65265 | $3,930.53 |
600 | $18.18325 | $10,909.95 |
1,000 | $17.62125 | $17,621.25 |
2,000 | $16.96138 | $33,922.76 |
5,000 | $16.24290 | $81,214.50 |