Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2.1V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-711G

DigiKey Part Number
HDSP-711G-ND
Manufacturer
Manufacturer Product Number
HDSP-711G
Description
DISPLAY DOT 5X7 GREEN CRA 0.68"
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2.1V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Millicandela Rating
960µcd ~ 7.28mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2.1V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$41.77000$41.77
10$31.08500$310.85
300$22.80780$6,842.34
600$21.79725$13,078.35
1,200$20.94201$25,130.41
2,100$20.34884$42,732.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.