Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.05V 20mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-5553-FG000

DigiKey Part Number
516-HDSP-5553-FG000-ND
Manufacturer
Manufacturer Product Number
HDSP-5553-FG000
Description
S4,0.56S,ALLNGAPRED LC,CC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.05V 20mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
631nm
Power Dissipation (Max)
37.5mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$39.55000$39.55
10$29.31000$293.10
320$21.27366$6,807.57
640$20.31789$13,003.45
1,280$19.50878$24,971.24
2,240$18.94770$42,442.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.